Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 33
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1185CT#33PBF

DigiKey Part Number
505-LT1185CT#33PBF-ND
Manufacturer
Manufacturer Product Number
LT1185CT#33PBF
Description
IC REG LIN POS/NEG ADJ 3A TO220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 33
Datasheet
 Datasheet
EDA/CAD Models
LT1185CT#33PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 3A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
3.5 mA
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-5 Formed Leads
Voltage - Input (Max)
-35V
Supplier Device Package
TO-220-5 Flow 33
Voltage - Output (Min/Fixed)
±2.5V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
508,32640 €416,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,32640 €
Unit Price with VAT:10,07494 €