
LT1184FIS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1184FIS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1184FIS#PBF |
Description | IC REG CONV CCFL 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1184FIS#PBF Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL | Supplier Device Package 16-SO |
Voltage - Input 3V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,63200 € | 481,60 € |
| Unit Price without VAT: | 9,63200 € |
|---|---|
| Unit Price with VAT: | 11,65472 € |

