LT1184FCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 55
Unit Price: 12,01000 €
Datasheet
- Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1184FCS

DigiKey Part Number
LT1184FCS-ND
Manufacturer
Manufacturer Product Number
LT1184FCS
Description
IC SW REG CCFL CONTRAST 16-SOIC
Customer Reference
Detailed Description
- Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1184FCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Converter, CCFL, LCD
Voltage - Input
3V ~ 30V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types