
LT1182IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1182IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1182IS#TRPBF |
Description | IC REG CONV CCFL/LCD 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1182IS#TRPBF Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL, LCD | Supplier Device Package 16-SO |
Voltage - Input 3V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,48571 € | 28.714,27 € |
| Unit Price without VAT: | 11,48571 € |
|---|---|
| Unit Price with VAT: | 13,89771 € |

