LT1176CSW-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: 14,12000 €
Datasheet
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1176CSW-5

DigiKey Part Number
LT1176CSW-5-ND
Manufacturer
Manufacturer Product Number
LT1176CSW-5
Description
IC REG BUCK FLYBACK 5V 1.2A 20SO
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1176CSW-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types