Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1168AIS8#TR | |
|---|---|
DigiKey Part Number | LT1168AIS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1168AIS8#TR |
Description | IC OPAMP INSTR 400KHZ 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168AIS8#TR Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SO |
Current - Input Bias 40 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1168AIS8#TRPBF | Analog Devices Inc. | 0 | LT1168AIS8#TRPBF-ND | 11,42883 € | Direct |
| AD621ARZ | Analog Devices Inc. | 330 | 505-AD621ARZ-ND | 15,29000 € | Similar |
| INA118U | Texas Instruments | 1.598 | INA118U-ND | 20,44000 € | Similar |
| INA118U/2K5 | Texas Instruments | 4.393 | 296-26056-1-ND | 17,65000 € | Similar |
| INA118UB | Texas Instruments | 1.241 | INA118UB-ND | 27,30000 € | Similar |




