Series, Shunt Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
8 PDIP
Introducing Power by Linear

LT1019ACN8-10#PBF

DigiKey Part Number
LT1019ACN8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1019ACN8-10#PBF
Description
IC VREF PRECISION 10V 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1019ACN8-10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.5ppmrms
Packaging
Tube
Voltage - Input
11.5V ~ 40V
Part Status
Active
Current - Supply
1.3mA
Reference Type
Series, Shunt
Current - Cathode
800 µA
Output Type
Fixed
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Output (Min/Fixed)
10V
Mounting Type
Through Hole
Current - Output
10 mA
Package / Case
8-DIP (0.300", 7.62mm)
Tolerance
±0.05%
Supplier Device Package
8-PDIP
Temperature Coefficient
5ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,80000 €17,80 €
1014,21000 €142,10 €
5012,77420 €638,71 €
10012,32970 €1.232,97 €
25011,86032 €2.965,08 €
50011,57758 €5.788,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,80000 €
Unit Price with VAT:21,53800 €