Direct



LT1166CN8 | |
|---|---|
DigiKey Part Number | LT1166CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1166CN8 |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1166CN8 Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 8-DIP (0.300", 7.62mm) |
Driven Configuration High-Side | Supplier Device Package 8-PDIP |
Channel Type Synchronous | Base Product Number |
Number of Drivers 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1166CN8#PBF | Analog Devices Inc. | 54 | LT1166CN8#PBF-ND | 6,90000 € | Direct |


