Half-Bridge Gate Driver IC Non-Inverting 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 14-PDIP
14 PDIP Pins
Introducing Power by Linear

LT1160IN#PBF

DigiKey Part Number
505-LT1160IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1160IN#PBF
Description
IC GATE DRVR HALF-BRIDGE 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1160IN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
60 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
130ns, 60ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
14-DIP (0.300", 7.62mm)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
14-PDIP
Voltage - Supply
10V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,09000 €9,09 €
107,10400 €71,04 €
256,60720 €165,18 €
1006,06040 €606,04 €
2505,79976 €1.449,94 €
5005,64272 €2.821,36 €
1.0005,51343 €5.513,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,99890 €