LT1160CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.236
Unit Price: 8,74000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1160CS

DigiKey Part Number
LT1160CS-ND
Manufacturer
Manufacturer Product Number
LT1160CS
Description
IC GATE DRVR HALF-BRIDGE 14SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1160CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
60 V
Rise / Fall Time (Typ)
130ns, 60ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types