Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1394IS8#TRPBF

DigiKey Part Number
LT1394IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1394IS8#TRPBFCT-ND - Cut Tape (CT)
LT1394IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1394IS8#TRPBF
Description
IC COMPARATOR 1 W/LATCH 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1394IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
8.5mA
Series
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
9ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
with Latch
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
CMOS, Complementary, TTL
Supplier Device Package
8-SO
Voltage - Input Offset (Max)
2.5mV @ ±5V
Base Product Number
Current - Input Bias (Max)
4.5µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,20000 €9,20 €
107,19100 €71,91 €
256,68880 €167,22 €
1006,13640 €613,64 €
2506,05960 €1.514,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,44585 €13.614,62 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:11,13200 €