



LT1129CT#PBF | |
|---|---|
DigiKey Part Number | LT1129CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129CT#PBF |
Description | IC REG LIN POS ADJ 700MA TO220-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CT#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tube | Current - Supply (Max) 90 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature 0°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 3.8V | Package / Case TO-220-5 |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,72100 € | 57,21 € |
| 50 | 5,05760 € | 252,88 € |
| 100 | 4,85230 € | 485,23 € |
| 250 | 4,63568 € | 1.158,92 € |
| 500 | 4,50504 € | 2.252,52 € |
| 1.000 | 4,39759 € | 4.397,59 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,92980 € |

