Similar
Similar
Similar

LT1124CS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1124CS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1124CS8-1#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 0,23000 € | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9.113 | 296-43892-1-ND | 6,45000 € | Similar |
| MC34072DR2G | onsemi | 15.416 | MC34072DR2GOSCT-ND | 0,37000 € | Similar |
| OPA2227MDREP | Texas Instruments | 1.085 | 296-36696-1-ND | 20,59000 € | Similar |



