Direct



LT1124CN8 | |
|---|---|
DigiKey Part Number | LT1124CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1124CN8 |
Description | IC OPAMP GP 12.5MHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1124CN8 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 4.5V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1124CN8#PBF | Analog Devices Inc. | 175 | LT1124CN8#PBF-ND | 8,58000 € | Direct |
| AD708JNZ | Analog Devices Inc. | 0 | AD708JNZ-ND | 11,41000 € | Similar |
| NJM4558D | Nisshinbo Micro Devices Inc. | 69.956 | 2129-NJM4558D-ND | 0,91000 € | Similar |
| OPA2227P | Rochester Electronics, LLC | 10.855 | 2156-OPA2227P-ND | 13,10000 € | Similar |





