


LT1121IS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1121IS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1121IS8-5#TRPBFCT-ND - Cut Tape (CT) LT1121IS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121IS8-5#TRPBF |
Description | IC REG LINEAR 5V 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121AIS8-5#PBF | Analog Devices Inc. | 1.918 | LT1121AIS8-5#PBF-ND | 8,01000 € | Parametric Equivalent |
| MIC5201-5.0YM | Microchip Technology | 271 | 576-1253-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 4,96240 € | 124,06 € |
| 100 | 4,53280 € | 453,28 € |
| 250 | 4,42116 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,99588 € | 9.989,70 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,37320 € |

