LT1118CST-2.85#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 7
Unit Price: 6,92000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1118CST-2.85#TRPBF

DigiKey Part Number
LT1118CST-2.85#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1118CST-2.85#TRPBF
Description
IC REG LIN 2.85V 800MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1118CST-2.85#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
PSRR
80dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
1.3V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1118CST-2.85#PBFAnalog Devices Inc.7505-LT1118CST-2.85#PBF-ND6,92000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,01949 €8.038,98 €
Manufacturers Standard Package
Unit Price without VAT:4,01949 €
Unit Price with VAT:4,86358 €