Linear Voltage Regulator IC 1 Output 800mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1118CS8-5#TR

DigiKey Part Number
LT1118CS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1118CS8-5#TR
Description
IC REG LINEAR 800MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1118CS8-5#TR Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
0°C ~ 70°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SO
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types