Direct



LT1112ACN8 | |
|---|---|
DigiKey Part Number | LT1112ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1112ACN8 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1112ACN8 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1112ACN8#PBF | Analog Devices Inc. | 85 | LT1112ACN8#PBF-ND | 9,87000 € | Direct |
| AD708JNZ | Analog Devices Inc. | 0 | AD708JNZ-ND | 11,41000 € | Similar |



