


LT1111IS8#PBF | |
|---|---|
DigiKey Part Number | LT1111IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1111IS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1111IS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 72kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1111ARZ | Analog Devices Inc. | 722 | ADP1111ARZ-ND | 6,71000 € | Similar |
| LT1111IS8 | Analog Devices Inc. | 211 | LT1111IS8-ND | 10,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,27300 € | 82,73 € |
| 25 | 7,70640 € | 192,66 € |
| 100 | 7,08410 € | 708,41 € |
| 300 | 6,73700 € | 2.021,10 € |
| 500 | 6,60866 € | 3.304,33 € |
| 1.000 | 6,46151 € | 6.461,51 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,75340 € |

