LT1101SW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 145
Unit Price: 16,24000 €
Datasheet
Instrumentation Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1101SW

DigiKey Part Number
LT1101SW-ND
Manufacturer
Manufacturer Product Number
LT1101SW
Description
IC OPAMP INSTR 37KHZ 16SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1101SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
37 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
250 µV
Current - Supply
94µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types