


LT1101IN8#PBF | |
|---|---|
DigiKey Part Number | LT1101IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1101IN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1101IN8#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 94µA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 37 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 6 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 13,56700 € | 135,67 € |
| 50 | 12,18660 € | 609,33 € |
| 100 | 11,75900 € | 1.175,90 € |
| 250 | 11,30780 € | 2.826,95 € |
| 500 | 11,03584 € | 5.517,92 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,58210 € |

