Similar



LT1086CK-12 | |
|---|---|
DigiKey Part Number | LT1086CK-12-ND |
Manufacturer | |
Manufacturer Product Number | LT1086CK-12 |
Description | IC REG LINEAR 12V TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-204AA, TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086IT-12#PBF | Analog Devices Inc. | 18 | LT1086IT-12#PBF-ND | 7,32000 € | Similar |


