Direct

LT1077S8 | |
|---|---|
DigiKey Part Number | LT1077S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1077S8 |
Description | IC OPAMP GP 230KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1077S8 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 56µA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 230 kHz | Supplier Device Package 8-SO |
Current - Input Bias 7 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1077S8#PBF | Analog Devices Inc. | 30 | 505-LT1077S8#PBF-ND | 6,34000 € | Direct |


