
LT1038CK | |
|---|---|
DigiKey Part Number | LT1038CK-ND |
Manufacturer | |
Manufacturer Product Number | LT1038CK |
Description | IC REG LINEAR TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |

