LTC1798CS8-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,12274 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 669
Unit Price: 6,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.249
Unit Price: 6,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.008
Unit Price: 9,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 290
Unit Price: 5,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 663
Unit Price: 4,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 521
Unit Price: 7,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,09141 €
Datasheet

Similar


Texas Instruments
In Stock: 1.623
Unit Price: 3,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.023
Unit Price: 3,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 7,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,67000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1798CS8-2.5#TR

DigiKey Part Number
LTC1798CS8-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1798CS8-2.5#TR
Description
IC VREF SERIES 2.5V 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1798CS8-2.5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
40ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
2.7V ~ 12.6V
Part Status
Discontinued at DigiKey
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SO
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1798CS8-2.5#TRPBFAnalog Devices Inc.0505-LTC1798CS8-2.5#TRPBFTR-ND4,12274 €Direct
ADR4525ARZAnalog Devices Inc.669505-ADR4525ARZ-ND6,77000 €Similar
ADR4525ARZ-R7Analog Devices Inc.1.249505-ADR4525ARZ-R7CT-ND6,77000 €Similar
ADR4525BRZAnalog Devices Inc.3.008505-ADR4525BRZ-ND9,24000 €Similar
ADR4525BRZ-R7Analog Devices Inc.0505-ADR4525BRZ-R7CT-ND9,24000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types