Direct



LT1032CN | |
|---|---|
DigiKey Part Number | LT1032CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1032CN |
Description | IC LINE DRIVER LOWPWR QUAD 14DIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1032CN Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 14-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 14-PDIP |
Protocol RS232, RS423 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1032CN#PBF | Analog Devices Inc. | 34 | LT1032CN#PBF-ND | 7,35000 € | Direct |


