Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1029ACH | |
|---|---|
DigiKey Part Number | LT1029ACH-ND |
Manufacturer | |
Manufacturer Product Number | LT1029ACH |
Description | IC VREF SHUNT 5V TO-46-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC 5V V ±0.2% TO-46-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.2% |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-206AB, TO-46-3 Metal Can |
Part Status Obsolete | Supplier Device Package TO-46-3 |
Reference Type Shunt | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM136AH-5.0 | Texas Instruments | 949 | 296-38981-ND | 24,79000 € | Similar |
| LM136AH-5.0/NOPB | Texas Instruments | 0 | LM136AH-5.0/NOPB-ND | 15,86714 € | Similar |
| LM136H-5.0 | Texas Instruments | 811 | 296-38982-ND | 17,84000 € | Similar |
| LM136H-5.0/NOPB | Texas Instruments | 2.018 | LM136H-5.0/NOPB-ND | 17,84000 € | Similar |
| LM236AH-5.0/NOPB | Texas Instruments | 218 | LM236AH-5.0/NOPB-ND | 13,99000 € | Similar |


