Direct

LTC1391IS#TR | |
|---|---|
DigiKey Part Number | LTC1391IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1391IS#TR |
Description | IC MULTIPLEXER 8X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1391IS#TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SO |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1391IS#TRPBF | Analog Devices Inc. | 0 | LTC1391IS#TRPBF-ND | 5,05524 € | Direct |


