



LT1026CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1026CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1026CN8#PBF |
Description | IC REG CHARGE PUMP INV DL 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 15mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1026CN8#PBF Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,98400 € | 49,84 € |
| 50 | 4,39500 € | 219,75 € |
| 100 | 4,21240 € | 421,24 € |
| 250 | 4,01984 € | 1.004,96 € |
| 500 | 3,90374 € | 1.951,87 € |
| 1.000 | 3,80819 € | 3.808,19 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,80450 € |

