
LT1021DCH-5 | |
|---|---|
DigiKey Part Number | LT1021DCH-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DCH-5 |
Description | IC VREF PRECISION 5V TO-5 |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC 5V V ±1% TO-5 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-205-8, TO-5-8 Metal Can |
Part Status Obsolete | Supplier Device Package TO-5 |
Reference Type Series, Buried Zener | Base Product Number |
Voltage - Output (Min/Fixed) 5V |

