LT1019CS8-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.529
Unit Price: 13,76000 €
Datasheet
Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1019CS8-5#TR

DigiKey Part Number
LT1019CS8-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1019CS8-5#TR
Description
IC VREF SERIES/SHUNT 5V 8SOIC
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1019CS8-5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.5ppmrms
Packaging
Tape & Reel (TR)
Voltage - Input
6.5V ~ 40V
Part Status
Discontinued at DigiKey
Current - Supply
1.5mA
Reference Type
Series, Shunt
Current - Cathode
800 µA
Output Type
Fixed
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.2%
Supplier Device Package
8-SO
Temperature Coefficient
20ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1019CS8-5#TRPBFAnalog Devices Inc.2.529161-LT1019CS8-5#TRPBFCT-ND13,76000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types