LT1007CN8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 166
Unit Price: 4,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 339
Unit Price: 8,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: 4,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.168
Unit Price: 7,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 947
Unit Price: 5,66000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1007CN8

DigiKey Part Number
LT1007CN8-ND
Manufacturer
Manufacturer Product Number
LT1007CN8
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1007CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
44 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
2.5V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1007CN8#PBFAnalog Devices Inc.166LT1007CN8#PBF-ND4,92000 €Direct
OPA227PTexas Instruments339OPA227P-ND8,61000 €Similar
OPA227PATexas Instruments459OPA227PA-ND4,78000 €Similar
OPA277PRochester Electronics, LLC3.1682156-OPA277P-ND7,82000 €Similar
OPA277PATexas Instruments947OPA277PA-ND5,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable