Direct
Similar
Similar
Similar

LT1229CS8 | |
|---|---|
DigiKey Part Number | LT1229CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1229CS8 |
Description | IC OPAMP CFA 100MHZ 8SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1229CS8 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Series | Current - Output / Channel 125 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1229CS8#PBF | Analog Devices Inc. | 427 | LT1229CS8#PBF-ND | 10,23000 € | Direct |
| THS3112CDDA | Rochester Electronics, LLC | 16.826 | 2156-THS3112CDDA-ND | 14,67765 € | Similar |
| THS3112ID | Texas Instruments | 26 | 296-13333-5-ND | 20,45000 € | Similar |
| THS3112IDDA | Rochester Electronics, LLC | 10.654 | 2156-THS3112IDDA-ND | 16,14813 € | Similar |
| THS3112IDDAR | Texas Instruments | 8.155 | 296-13334-2-ND | 14,67765 € | Similar |




