Similar



LM329DZ#PBF | |
|---|---|
DigiKey Part Number | LM329DZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM329DZ#PBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 100µVrms |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt, Buried Zener | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 6.9V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance -4.35%, +5.07% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM329BZ#PBF | Analog Devices Inc. | 77 | 505-LM329BZ#PBF-ND | 4,59000 € | Similar |


