48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
High Speed Converters by Analog Devices

HMCAD1520TR

DigiKey Part Number
1127-1198-2-ND - Tape & Reel (TR)
1127-1198-1-ND - Cut Tape (CT)
1127-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMCAD1520TR
Description
IC ADC 8/12/14/16B PIPELND 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8, 12, 14, 16 Bit Analog to Digital Converter 1, 2, 4 Input 4 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HMCAD1520TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8, 12, 14, 16
Sampling Rate (Per Second)
500M, 560M, 660M, 1G
Number of Inputs
1, 2, 4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Interleavable, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,39000 €105,39 €
1094,25100 €942,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50094,25126 €47.125,63 €
Manufacturers Standard Package
Unit Price without VAT:105,39000 €
Unit Price with VAT:127,52190 €