
ADSC572WCBCZ302 | |
|---|---|
DigiKey Part Number | 505-ADSC572WCBCZ302-ND |
Manufacturer | |
Manufacturer Product Number | ADSC572WCBCZ302 |
Description | ADSP-SC572 REV 0.2 300MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 300MHz, 300MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz, 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.64MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,19000 € | 35,19 € |
| 22 | 28,06591 € | 617,45 € |
| Unit Price without VAT: | 35,19000 € |
|---|---|
| Unit Price with VAT: | 42,57990 € |

