
HMC8410CHIPS | |
|---|---|
DigiKey Part Number | 1127-3404-ND |
Manufacturer | |
Manufacturer Product Number | HMC8410CHIPS |
Description | IC RF AMP 10MHZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 10GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 65mA |
Packaging Tray | Test Frequency 10GHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 10MHz ~ 10GHz | Package / Case Die |
P1dB 21dBm | Supplier Device Package Die |
Gain 18dB | Base Product Number |
Noise Figure 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,56160 € | 3.578,08 € |
| Unit Price without VAT: | 71,56160 € |
|---|---|
| Unit Price with VAT: | 86,58954 € |


