
HMC924LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC924LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC924LC5TR-R5 |
Description | IC MMIC I/Q UPCONVERTER 32SMD |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 10GHz ~ 16GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Upconverter | |
Frequency | 10GHz ~ 16GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |

