
HMC903 | |
|---|---|
DigiKey Part Number | 1127-3428-ND |
Manufacturer | |
Manufacturer Product Number | HMC903 |
Description | IC RF AMP GPS 6GHZ-18GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V |
Packaging Tray | Current - Supply 90mA |
Part Status Discontinued at DigiKey | Test Frequency 6GHz ~ 18GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case Die |
Gain 19dB | Supplier Device Package Die |
Noise Figure 1.6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC903-SX | Analog Devices Inc. | 2 | 1127-2678-ND | 107,13500 € | Parametric Equivalent |



