RF IC Phase Shifter General Purpose 8GHz ~ 23GHz 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC877LC3TR-R5

DigiKey Part Number
HMC877LC3TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC877LC3TR-R5
Description
IC TIME DELAY/PHASE SHIFT 16SMD
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 8GHz ~ 23GHz 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Phase Shifter
Frequency
8GHz ~ 23GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types