HMC860LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.459
Unit Price: 9,57000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 4 Output 20mA, 20mA, 80mA, 120mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 4 Output 20mA, 20mA, 80mA, 120mA 16-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

HMC860LP3E

DigiKey Part Number
1127-3037-ND
Manufacturer
Manufacturer Product Number
HMC860LP3E
Description
IC REG LINEAR POS ADJ 16QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 4 Output 20mA, 20mA, 80mA, 120mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC860LP3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
4
Voltage - Input (Max)
5.6V
Voltage - Output (Min/Fixed)
2.5V (3V, 3V, 3V, 4.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.3 mA
PSRR
80dB ~ 35dB (1kHz ~ 10mHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types