Similar

HMC844LC4BTR | |
|---|---|
DigiKey Part Number | 1127-2805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC844LC4BTR |
Description | IC XOR/XNOR GATE 1-CIR 24QFN |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC844LC4BTR Models |
Category | Output Type Differential, Single-Ended |
Manufacturer Analog Devices Inc. | Voltage - Supply -3.13V ~ -3.47V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type XOR/XNOR Gate | Package / Case 24-TFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-QFN (4x4) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC851LC3CTR | Analog Devices Inc. | 0 | HMC851LC3CTR-ND | 232,20400 € | Similar |


