


HMC8401 | |
|---|---|
DigiKey Part Number | 1127-3677-ND |
Manufacturer | |
Manufacturer Product Number | HMC8401 |
Description | IC RF AMP VSAT 0HZ-28GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 28GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 7.5V |
Packaging Tray | Current - Supply 60mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 0Hz ~ 28GHz | Package / Case Die |
P1dB 16.5dBm | Supplier Device Package Die |
Gain 14.5dB | Base Product Number |
Noise Figure 1.5dB |

