Similar
Similar




HMC807LP6CETR | |
|---|---|
DigiKey Part Number | 1127-2862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC807LP6CETR |
Description | IC PLL W/VCO FRACTIONAL-N 40SMD |
Customer Reference | |
Detailed Description | IC 13.4GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC807LP6CETR Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 13.4GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-SMT (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF5356BCPZ-RL7 | Analog Devices Inc. | 0 | 505-ADF5356BCPZ-RL7CT-ND | 113,58000 € | Similar |
| HMC1168LP5ETR | Analog Devices Inc. | 0 | 505-HMC1168LP5ETR-ND | 31,53590 € | Similar |



