HMC800LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 845
Unit Price: 37,50000 €
Datasheet
RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC800LP3E

DigiKey Part Number
1127-1574-ND
Manufacturer
Manufacturer Product Number
HMC800LP3E
Description
IC ATTENUATOR 1-BIT 10DB 16-QFN
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes