Similar

HMC785LP4ETR | |
|---|---|
DigiKey Part Number | 1127-3675-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC785LP4ETR |
Description | IC MMIC MIXER W/LO AMP 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Down Converter 1.7GHz ~ 2.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC785LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LTE, WiMax | |
Frequency | 1.7GHz ~ 2.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 160mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


