Similar
Similar

HMC742HFLP5E | |
|---|---|
DigiKey Part Number | 1127-1554-ND |
Manufacturer | |
Manufacturer Product Number | HMC742HFLP5E |
Description | IC RF AMP GPS 500MHZ-4GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 4GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC742HFLP5E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 150mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 500MHz ~ 4GHz | Package / Case 32-VFQFN Exposed Pad |
P1dB 22dBm | Supplier Device Package 32-QFN (5x5) |
Gain 12.5dB | Base Product Number |
Noise Figure 4.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC742ALP5E | Analog Devices Inc. | 8 | 1127-2892-ND | 25,16000 € | Similar |
| HMC742ALP5ETR | Analog Devices Inc. | 0 | 505-HMC742ALP5ETR-ND | 17,28726 € | Similar |


