
HMC739LP4E | |
|---|---|
DigiKey Part Number | 505-HMC739LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC739LP4E |
Description | IC MMIC VCO HBT HALF FREQ 24-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 23.8GHz ~ 26.8GHz Triple Outputs (Divide by 2, Divide by 16, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC739LP4E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Triple Outputs (Divide by 2, Divide by 16, Standard) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 24-QFN (4x4) |
Frequency 23.8GHz ~ 26.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,76000 € | 74,76 € |
| 10 | 65,72700 € | 657,27 € |
| 25 | 62,60160 € | 1.565,04 € |
| 100 | 58,32250 € | 5.832,25 € |
| Unit Price without VAT: | 74,76000 € |
|---|---|
| Unit Price with VAT: | 90,45960 € |


