Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HMC696LP4E | |
|---|---|
DigiKey Part Number | 1127-3017-ND |
Manufacturer | |
Manufacturer Product Number | HMC696LP4E |
Description | RF MODULATOR 20MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 20MHz ~ 2.7GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Noise Floor -162dBm/Hz |
Manufacturer Analog Devices Inc. | Output Power -1dBm |
Packaging Strip | Current - Supply 160 mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 20MHz ~ 2.7GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 20MHz ~ 2.7GHz | Supplier Device Package 24-QFN (4x4) |
P1dB 7dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF370315IRGER | Texas Instruments | 5.720 | TRF370315IRGER-ND | 9,64654 € | Similar |
| TRF370315IRGET | Texas Instruments | 26.500 | 296-20731-1-ND | 15,16000 € | Similar |
| TRF370317IRGER | Texas Instruments | 4.439 | TRF370317IRGER-ND | 9,64654 € | Similar |
| TRF370317IRGET | Texas Instruments | 963 | 296-23336-1-ND | 13,08000 € | Similar |
| TRF370333IRGER | Texas Instruments | 0 | TRF370333IRGER-ND | 9,02711 € | Similar |


