
HMC696LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC696LP4ETR |
Description | RF MODULATOR 20MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 20MHz ~ 2.7GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Noise Floor -162dBm/Hz |
Manufacturer Analog Devices Inc. | Output Power -1dBm |
Packaging Tape & Reel (TR) | Current - Supply 160 mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 20MHz ~ 2.7GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 20MHz ~ 2.7GHz | Supplier Device Package 24-QFN (4x4) |
P1dB 7dBm | Base Product Number |

